
1728010010 | |
|---|---|
DigiKey Part Number | 900-1728010010-ND |
Manufacturer | |
Manufacturer Product Number | 1728010010 |
Description | NEOPRESS 8X20 PLUG 21.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 480 Position Connector Differential Pair Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728010010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 480 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 21.5mm | |
Height Above Board | 0.923" (23.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 46,16813 € | 4.432,14 € |
| Unit Price without VAT: | 46,16813 € |
|---|---|
| Unit Price with VAT: | 54,94007 € |

