
1728010005 | |
|---|---|
DigiKey Part Number | 900-1728010005-ND |
Manufacturer | |
Manufacturer Product Number | 1728010005 |
Description | NEOSTACK 6X10 PLUG 13.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Differential Pair Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728010005 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 13.5mm |
Number of Positions 180 | Height Above Board 0.608" (15.44mm) |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,17746 € | 3.882,59 € |
| Unit Price without VAT: | 16,17746 € |
|---|---|
| Unit Price with VAT: | 19,25118 € |

