




1727673008 | |
|---|---|
DigiKey Part Number | 23-1727673008-ND |
Manufacturer | |
Manufacturer Product Number | 1727673008 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727673008 Models |
Category | Row Spacing 0.185" (4.70mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60880 € | 30,44 € |
| 100 | 0,57980 € | 57,98 € |
| 250 | 0,54344 € | 135,86 € |
| 500 | 0,51750 € | 258,75 € |
| 1.000 | 0,49279 € | 492,79 € |
| 2.500 | 0,46194 € | 1.154,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |









