


1727671108 | |
|---|---|
DigiKey Part Number | 900-1727671108-ND |
Manufacturer | |
Manufacturer Product Number | 1727671108 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727671108 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55787 € | 1.115,74 € |
| Unit Price without VAT: | 0,55787 € |
|---|---|
| Unit Price with VAT: | 0,66387 € |

