




1727670102 | |
|---|---|
DigiKey Part Number | WM22153-ND |
Manufacturer | |
Manufacturer Product Number | 1727670102 |
Description | CONN PLUG HSG 2POS MINIFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1727670102 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,34760 € | 34,76 € |
| 250 | 0,32584 € | 81,46 € |
| 500 | 0,31026 € | 155,13 € |
| 1.000 | 0,29544 € | 295,44 € |
| 2.500 | 0,27693 € | 692,33 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

