



1727621016 | |
|---|---|
DigiKey Part Number | 900-1727621016-ND |
Manufacturer | |
Manufacturer Product Number | 1727621016 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
EDA/CAD Models | 1727621016 Models |
Category | Row Spacing 0.185" (4.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,90800 € | 22,70 € |
| 50 | 0,86460 € | 43,23 € |
| 100 | 0,82320 € | 82,32 € |
| 250 | 0,77164 € | 192,91 € |
| 500 | 0,73478 € | 367,39 € |
| 1.100 | 0,69503 € | 764,53 € |
| 3.300 | 0,64321 € | 2.122,59 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

