10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

1727621010

DigiKey Part Number
900-1727621010-ND
Manufacturer
Manufacturer Product Number
1727621010
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727621010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.185" (4.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.656
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,58000 €5,80 €
250,54400 €13,60 €
500,51780 €25,89 €
1000,49300 €49,30 €
2500,46212 €115,53 €
5000,44008 €220,04 €
1.7000,40365 €686,21 €
3.4000,38439 €1.306,93 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €