


1727620112 | |
|---|---|
DigiKey Part Number | 1727620112-ND |
Manufacturer | |
Manufacturer Product Number | 1727620112 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,82600 € | 20,65 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,74890 € | 74,89 € |
| 250 | 0,70200 € | 175,50 € |
| 500 | 0,66846 € | 334,23 € |
| 1.400 | 0,62161 € | 870,25 € |
| 2.800 | 0,59195 € | 1.657,46 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

