




1727620108 | |
|---|---|
DigiKey Part Number | WM22152-ND |
Manufacturer | |
Manufacturer Product Number | 1727620108 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620108 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,53030 € | 53,03 € |
| 250 | 0,49700 € | 124,25 € |
| 500 | 0,47326 € | 236,63 € |
| 2.000 | 0,42916 € | 858,32 € |
| 4.000 | 0,40868 € | 1.634,72 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

