




1727620104 | |
|---|---|
DigiKey Part Number | WM22150-ND |
Manufacturer | |
Manufacturer Product Number | 1727620104 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620104 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,37710 € | 37,71 € |
| 250 | 0,35348 € | 88,37 € |
| 500 | 0,33658 € | 168,29 € |
| 1.000 | 0,32051 € | 320,51 € |
| 2.500 | 0,30044 € | 751,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




