




1727081014 | |
|---|---|
DigiKey Part Number | 23-1727081014-ND |
Manufacturer | |
Manufacturer Product Number | 1727081014 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727081014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,93600 € | 23,40 € |
| 50 | 0,89120 € | 44,56 € |
| 100 | 0,84860 € | 84,86 € |
| 250 | 0,79540 € | 198,85 € |
| 500 | 0,75742 € | 378,71 € |
| 1.000 | 0,72125 € | 721,25 € |
| 2.500 | 0,67610 € | 1.690,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


