Parametric Equivalent
Parametric Equivalent





1727080124 | |
|---|---|
DigiKey Part Number | WM24889-ND |
Manufacturer | |
Manufacturer Product Number | 1727080124 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080124 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127815-24LF | Amphenol CS (FCI) | 1.444 | 609-4837-ND | 0,43000 € | Parametric Equivalent |
| 2-2296205-4 | TE Connectivity AMP Connectors | 815 | A128574-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,28960 € | 32,24 € |
| 50 | 1,22800 € | 61,40 € |
| 200 | 1,11340 € | 222,68 € |
| 400 | 1,06028 € | 424,11 € |
| 600 | 1,03037 € | 618,22 € |
| 1.000 | 0,99389 € | 993,89 € |
| 2.600 | 0,92913 € | 2.415,74 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |





