Parametric Equivalent





1727080118 | |
|---|---|
DigiKey Part Number | WM24886-ND |
Manufacturer | |
Manufacturer Product Number | 1727080118 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080118 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727081018 | Molex | 2.415 | 900-1727081018-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,25420 € | 62,71 € |
| 100 | 1,19430 € | 119,43 € |
| 250 | 1,11944 € | 279,86 € |
| 500 | 1,06600 € | 533,00 € |
| 1.000 | 1,01512 € | 1.015,12 € |
| 2.500 | 0,95160 € | 2.379,00 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


