




1727080022 | |
|---|---|
DigiKey Part Number | WM24882-ND |
Manufacturer | |
Manufacturer Product Number | 1727080022 |
Description | CONN RCPT HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080022 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-2-22-D | CNC Tech | 1.107 | 1175-2614-ND | 0,52000 € | Parametric Equivalent |
| DMH-22 | Adam Tech | 487 | 2057-DMH-22-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08000 € | 10,80 € |
| 25 | 1,01240 € | 25,31 € |
| 50 | 0,96400 € | 48,20 € |
| 100 | 0,91790 € | 91,79 € |
| 250 | 0,86036 € | 215,09 € |
| 500 | 0,81930 € | 409,65 € |
| 1.000 | 0,78019 € | 780,19 € |
| 2.500 | 0,73136 € | 1.828,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

