



1727040193 | |
|---|---|
DigiKey Part Number | WM16625-ND |
Manufacturer | |
Manufacturer Product Number | 1727040193 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040193 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 10 | 17,02900 € | 170,29 € |
| 25 | 15,96280 € | 399,07 € |
| 50 | 15,20120 € | 760,06 € |
| 100 | 14,47600 € | 1.447,60 € |
| 250 | 13,57060 € | 3.392,65 € |
| 500 | 12,92372 € | 6.461,86 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |


