
1727040114 | |
|---|---|
DigiKey Part Number | 900-1727040114-ND |
Manufacturer | |
Manufacturer Product Number | 1727040114 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 4,03160 € | 100,79 € |
| 50 | 3,83940 € | 191,97 € |
| 100 | 3,65590 € | 365,59 € |
| 250 | 3,42708 € | 856,77 € |
| 500 | 3,26358 € | 1.631,79 € |
| 1.000 | 3,10792 € | 3.107,92 € |
| 2.500 | 2,91358 € | 7.283,95 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

