



1727040104 | |
|---|---|
DigiKey Part Number | WM12511-ND |
Manufacturer | |
Manufacturer Product Number | 1727040104 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040104 Models |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,38200 € | 113,82 € |
| 25 | 10,66920 € | 266,73 € |
| 50 | 10,16000 € | 508,00 € |
| 100 | 9,67520 € | 967,52 € |
| 250 | 9,06988 € | 2.267,47 € |
| 500 | 8,63746 € | 4.318,73 € |
| 1.000 | 8,22576 € | 8.225,76 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |






















