160 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1726991020

DigiKey Part Number
900-1726991020-ND
Manufacturer
Manufacturer Product Number
1726991020
Description
IMPACT ZX2 4X10 DC ASSEMBLY
Customer Reference
Detailed Description
160 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
1726991020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
160
Number of Positions Loaded
All
Pitch
-
Number of Rows
16
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
40 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.