
AH1902-Z-7 | |
|---|---|
DigiKey Part Number | 31-AH1902-Z-7TR-ND - Tape & Reel (TR) 31-AH1902-Z-7CT-ND - Cut Tape (CT) 31-AH1902-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1902-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,35500 € | 35,50 € |
| 500 | 0,31976 € | 159,88 € |
| 1.000 | 0,30666 € | 306,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28810 € | 864,30 € |
| 6.000 | 0,27765 € | 1.665,90 € |
| 9.000 | 0,27195 € | 2.447,55 € |
| 15.000 | 0,26516 € | 3.977,40 € |
| 21.000 | 0,26092 € | 5.479,32 € |
| 30.000 | 0,25662 € | 7.698,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

