



1726770100 | |
|---|---|
DigiKey Part Number | WM10613TR-ND - Tape & Reel (TR) WM10613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1726770100 |
Description | CONN TERM WTB 22-24AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1726770100 Models |
Category | Insulation Diameter 0.055" ~ 0.063" (1.40mm ~ 1.60mm) |
Manufacturer Molex | Length - Overall 0.310" (7.87mm) |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Wire to Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,15116 € | 37,79 € |
| 500 | 0,14390 € | 71,95 € |
| 1.000 | 0,13703 € | 137,03 € |
| 2.500 | 0,12845 € | 321,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,13295 € | 2.127,20 € |
| 32.000 | 0,12661 € | 4.051,52 € |
| 48.000 | 0,12304 € | 5.905,92 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









