
1726750215 | |
|---|---|
DigiKey Part Number | 900-1726750215-ND |
Manufacturer | |
Manufacturer Product Number | 1726750215 |
Description | MF+ HCV VT HDR DR 2CKT GW W/O PE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726750215 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.500" (12.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded 2 | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.440 | 0,33415 € | 4.490,98 € |
| Unit Price without VAT: | 0,33415 € |
|---|---|
| Unit Price with VAT: | 0,39764 € |

