
1726460503 | |
|---|---|
DigiKey Part Number | 900-1726460503-ND |
Manufacturer | |
Manufacturer Product Number | 1726460503 |
Description | MINIFITJR PLUG FREEHNG V2 SR 5CK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Beige 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Beige |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,34872 € | 5.579,52 € |
| Unit Price without VAT: | 0,34872 € |
|---|---|
| Unit Price with VAT: | 0,41498 € |

