
1725123418 | |
|---|---|
DigiKey Part Number | 1725123418-ND |
Manufacturer | |
Manufacturer Product Number | 1725123418 |
Description | CONN RCPT HSG EXTREME 22POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 (18 + 4 Power) Position Housing for Female Sockets Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725123418 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Tray | Features Mating Guide |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style EXTreme Ten60Power | Base Product Number |
Number of Positions 22 (18 + 4 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,63048 € | 1.829,76 € |
| Unit Price without VAT: | 3,63048 € |
|---|---|
| Unit Price with VAT: | 4,32027 € |

