
1725110005 | |
|---|---|
DigiKey Part Number | 1725110005-ND |
Manufacturer | |
Manufacturer Product Number | 1725110005 |
Description | CONN RCPT HSG EXTREME 5POS BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1725110005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 5 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,77192 € | 1.397,05 € |
| Unit Price without VAT: | 2,77192 € |
|---|---|
| Unit Price with VAT: | 3,29858 € |

