
1724660200 | |
|---|---|
DigiKey Part Number | 900-1724660200-ND |
Manufacturer | |
Manufacturer Product Number | 1724660200 |
Description | IPASS+ZHD 1X2 VERT SMT AS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1724660200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | - | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 5,66255 € | 1.245,76 € |
| Unit Price without VAT: | 5,66255 € |
|---|---|
| Unit Price with VAT: | 6,73843 € |

