6 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1724570006

DigiKey Part Number
1724570006-ND
Manufacturer
Manufacturer Product Number
1724570006
Description
CONN PLUG TEN60 6POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1724570006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Contact Layout, Typical
6 Power
Series
Features
Board Guide, Guide Pin
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Male Blades
Color
Black
Connector Style
EXTreme Ten60Power
Material Flammability Rating
UL94 V-0
Number of Positions
6
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1258,89688 €1.112,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,89688 €
Unit Price with VAT:10,58729 €