
1724570002 | |
|---|---|
DigiKey Part Number | 1724570002-ND |
Manufacturer | |
Manufacturer Product Number | 1724570002 |
Description | CONN PLUG TEN60 2POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1724570002 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Features Board Guide, Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,92512 € | 1.231,28 € |
| Unit Price without VAT: | 4,92512 € |
|---|---|
| Unit Price with VAT: | 5,86089 € |

