
1724520002 | |
|---|---|
DigiKey Part Number | 1724520002-ND |
Manufacturer | |
Manufacturer Product Number | 1724520002 |
Description | CONN PLUG TEN60 2POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 1724520002 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Blades | Color Black |
Connector Style EXTreme Ten60Power | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 6,39900 € | 63,99 € |
| 25 | 5,99760 € | 149,94 € |
| 50 | 5,71140 € | 285,57 € |
| 100 | 5,43860 € | 543,86 € |
| 330 | 4,99942 € | 1.649,81 € |
| 660 | 4,76102 € | 3.142,27 € |
| 1.320 | 4,53404 € | 5.984,93 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |


