
1724471204 | |
|---|---|
DigiKey Part Number | 900-1724471204-ND |
Manufacturer | |
Manufacturer Product Number | 1724471204 |
Description | MINIFITJR VERT HDR NO PEGS 4CKT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1724471204 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.640" (16.26mm) |
Packaging Bag | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Board Lock, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 80°C |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.680 | 0,76423 € | 5.869,29 € |
| Unit Price without VAT: | 0,76423 € |
|---|---|
| Unit Price with VAT: | 0,90943 € |

