Image for 1723901138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723901138

DigiKey Part Number
1723901138-ND
Manufacturer
Manufacturer Product Number
1723901138
Description
IMPEL 2X10 RAM RIGHT END WALL AS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12010,45267 €1.254,32 €
Manufacturers Standard Package
Unit Price without VAT:10,45267 €
Unit Price with VAT:12,43868 €