17 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723501710

DigiKey Part Number
WM11931-ND
Manufacturer
Manufacturer Product Number
1723501710
Description
CONN RCPT FMALE 17P SOLDER CUP
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
17
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Latch Lock, Push-Pull
Orientation
AA
Primary Material
Plastic
Shell Material
Polyetherimide (PEI)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1.6A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Polyetherimide (PEI)
Applications
Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

400In Stock
Ships from WEC