
1723168314 | |
|---|---|
DigiKey Part Number | 900-1723168314-ND |
Manufacturer | |
Manufacturer Product Number | 1723168314 |
Description | ULTRA-FIT RA ASSY 14CK DUAL ROW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.138" (3.50mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Contact Shape Square |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) Varies by Wire Gauge |
Row Spacing - Mating | Voltage Rating 600VAC/DC |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,48227 € | 16.446,81 € |
| Unit Price without VAT: | 5,48227 € |
|---|---|
| Unit Price with VAT: | 6,52390 € |

