Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723164108

DigiKey Part Number
900-1723164108-ND
Manufacturer
Manufacturer Product Number
1723164108
Description
ULTRAFIT HDR RT 2R NAT 08 TIN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1723164108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.534" (13.56mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7201,78407 €1.284,53 €
Manufacturers Standard Package
Unit Price without VAT:1,78407 €
Unit Price with VAT:2,12304 €