1723162114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,27548 €
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.138" (3.50mm)
1723162114
1723162114
Molex - Product Spotlight - Ultra Fit Power Connectors

1723162114

DigiKey Part Number
WM11871-ND
Manufacturer
Manufacturer Product Number
1723162114
Description
CONN HEADER R/A 14POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1723162114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.534" (13.56mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
600VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
60.0µin (1.52µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1723164114Molex0900-1723164114-ND2,27548 €Similar
Obsolete
This product is no longer manufactured. View Substitutes