Similar





1723161116 | |
|---|---|
DigiKey Part Number | WM11855-ND |
Manufacturer | |
Manufacturer Product Number | 1723161116 |
Description | CONN HEADER R/A 16POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723161116 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.534" (13.56mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1723163116 | Molex | 0 | 900-1723163116-ND | 3,19350 € | Similar |


