
1723103204 | |
|---|---|
DigiKey Part Number | 900-1723103204-ND |
Manufacturer | |
Manufacturer Product Number | 1723103204 |
Description | ULTRAFIT HDR RT 1R BLK NAIL 04 C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723103204 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.353" (8.96mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 12A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.376 | 0,92500 € | 2.197,80 € |
| Unit Price without VAT: | 0,92500 € |
|---|---|
| Unit Price with VAT: | 1,10075 € |

