
1723103203 | |
|---|---|
DigiKey Part Number | 900-1723103203-ND |
Manufacturer | |
Manufacturer Product Number | 1723103203 |
Description | ULTRAFIT HDR RT 1R BLK NAIL 03 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723103203 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.353" (8.96mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.904 | 1,08365 € | 3.146,92 € |
| Unit Price without VAT: | 1,08365 € |
|---|---|
| Unit Price with VAT: | 1,28954 € |

