1723102206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,45412 €
Datasheet
Connector Header Through Hole, Right Angle 6 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.138" (3.50mm)
1723102206
1723102206
Molex - Product Spotlight - Ultra Fit Power Connectors

1723102206

DigiKey Part Number
WM11843-ND
Manufacturer
Manufacturer Product Number
1723102206
Description
CONN HEADER R/A 6POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1723102206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.353" (8.96mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Voltage Rating
400V
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1723104206Molex0900-1723104206-ND1,45412 €Similar
Obsolete
This product is no longer manufactured. View Substitutes