




1723102205 | |
|---|---|
DigiKey Part Number | WM11842-ND |
Manufacturer | |
Manufacturer Product Number | 1723102205 |
Description | CONN HEADER R/A 5POS 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723102205 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.353" (8.96mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 400V |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 1,20227 € | 1.269,60 € |
| Unit Price without VAT: | 1,20227 € |
|---|---|
| Unit Price with VAT: | 1,43070 € |

