Connector Header Through Hole 8 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.138" (3.50mm)
1722872108
1722872108
Molex - Product Spotlight - Ultra Fit Power Connectors

1722872108

DigiKey Part Number
WM11728-ND
Manufacturer
Manufacturer Product Number
1722872108
Description
CONN HEADER VERT 8POS 3.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722872108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
400V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,28410 €898,87 €
Manufacturers Standard Package
Unit Price without VAT:1,28410 €
Unit Price with VAT:1,52808 €