




1722862305 | |
|---|---|
DigiKey Part Number | WM11697-ND |
Manufacturer | |
Manufacturer Product Number | 1722862305 |
Description | CONN HEADER VERT 5POS 3.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722862305 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03400 € | 20,34 € |
| 100 | 1,72810 € | 172,81 € |
| 500 | 1,54252 € | 771,26 € |
| 1.120 | 1,45721 € | 1.632,08 € |
| 5.600 | 1,30094 € | 7.285,26 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

