




1722862304 | |
|---|---|
DigiKey Part Number | WM11696-ND |
Manufacturer | |
Manufacturer Product Number | 1722862304 |
Description | CONN HEADER VERT 4POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722862304 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03400 € | 20,34 € |
| 100 | 1,72840 € | 172,84 € |
| 500 | 1,54280 € | 771,40 € |
| 1.400 | 1,43474 € | 2.008,64 € |
| 5.600 | 1,30118 € | 7.286,61 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

