
1722584112 | |
|---|---|
DigiKey Part Number | WM26329-ND |
Manufacturer | |
Manufacturer Product Number | 1722584112 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722584112 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722583112 | Molex | 5.922 | WM26322-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,54280 € | 13,57 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,49220 € | 49,22 € |
| 250 | 0,46132 € | 115,33 € |
| 500 | 0,43926 € | 219,63 € |
| 1.500 | 0,40649 € | 609,74 € |
| 3.000 | 0,38709 € | 1.161,27 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


