
1722584106 | |
|---|---|
DigiKey Part Number | WM26326-ND |
Manufacturer | |
Manufacturer Product Number | 1722584106 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722584106 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,29410 € | 29,41 € |
| 250 | 0,27560 € | 68,90 € |
| 500 | 0,26244 € | 131,22 € |
| 1.000 | 0,24990 € | 249,90 € |
| 2.500 | 0,23424 € | 585,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











