16 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
1722582116
1722582116
Molex - Product Spotlight - Ultra Fit Power Connectors

1722582116

DigiKey Part Number
WM11652-ND
Manufacturer
Manufacturer Product Number
1722582116
Description
CONN RCPT HSG 16POS 3.50MM
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722582116 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.181" (4.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Features
Terminal Position Lock (TPA) Notched
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.