1722582010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.452
Unit Price: 0,61000 €
Datasheet
10 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Molex - Product Spotlight - Ultra Fit Power Connectors
FiT Connectors – Molex | Digi-Key Daily

1722582010

DigiKey Part Number
WM11642-ND
Manufacturer
Manufacturer Product Number
1722582010
Description
CONN RCPT HSG 10POS 3.50MM
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.181" (4.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1722584110Molex2.452WM26328-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes