14 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
1722581014
1722581014
Molex - Product Spotlight - Ultra Fit Power Connectors

1722581014

DigiKey Part Number
WM11630-ND
Manufacturer
Manufacturer Product Number
1722581014
Description
CONN RCPT HSG 14POS 3.50MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.181" (4.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.