12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Molex - Product Spotlight - Ultra Fit Power Connectors
FiT Connectors – Molex | Digi-Key Daily

1722581012

DigiKey Part Number
WM11629-ND
Manufacturer
Manufacturer Product Number
1722581012
Description
CONN RCPT HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.181" (4.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.