6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
1722562106
1722562106
Molex - Product Spotlight - Ultra Fit Power Connectors

1722562106

DigiKey Part Number
WM11626-ND
Manufacturer
Manufacturer Product Number
1722562106
Description
CONN RCPT HSG 6POS 3.50MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722562106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Features
Terminal Position Lock (TPA) Notched
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.