Similar





1722562103 | |
|---|---|
DigiKey Part Number | WM11623-ND |
Manufacturer | |
Manufacturer Product Number | 1722562103 |
Description | CONN RCPT HSG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722562103 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) Notched |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722564103 | Molex | 2.233 | WM26340-ND | 0,32000 € | Similar |





